Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS0911-46RCopy
Manufacturer Standard Lead Time10 weeks
Order Code3754552
Your Part Number
13,531 In Stock
1,050 more incoming. You can reserve stock now
13,531 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7.810 |
| 50+ | NT$6.810 |
| 100+ | NT$6.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS0911-46RCopy
Manufacturer Standard Lead Time10 weeks
Order Code3754552
Shielding TypeEMI Shielding
Contact TypeClip
Gasket MaterialBeryllium Copper
Product Range-
Product Length2.3mm
Product Width1.2mm
Product Depth-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- SMT RFI shield clip for EMI/RFI shields, compact
- Compact size (2.3mm long, 2.0mm high)
- For 0.15-0.20mm shield thickness
- Tin finish on contact area and termination
- Recommended for use with S02-20150300/25200300/30200250, S03-10100300/15100300/30100300 shield cans
- Top entry style
- Operating temperature range from -55°C to +105°C
- Vertical connector orientation
- Beryllium copper base material of contact
- 2.30mm x 1.20mm x 2.00mm overall dimension (L x W x D)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Beryllium Copper
Product Length
2.3mm
Product Depth
-
Contact Type
Clip
Product Range
-
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74152900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063