Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIWTX47R0EBEB240JF1Copy
Manufacturer Standard Lead Time23 weeks
Order Code3364905
Product RangeIWTX Series
Your Part Number
578 In Stock
Need more?
578 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$362.150 |
| 10+ | NT$308.800 |
| 25+ | NT$292.630 |
| 50+ | NT$277.870 |
| 100+ | NT$263.100 |
| 240+ | NT$248.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$362.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIWTX47R0EBEB240JF1Copy
Manufacturer Standard Lead Time23 weeks
Order Code3364905
Product RangeIWTX Series
Technical Datasheet
Product RangeIWTX Series
Inductance24µH
Inductance Tolerance± 5%
DC Resistance Max0.075ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)20A
Self Resonant Frequency-
Quality Factor200@200kHz
AC Current Rating6A
Product Length-
Product Width-
Product Height5.26mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IWTX Series
Inductance Tolerance
± 5%
No. of Coils
1 Coil
Saturation Current (Isat)
20A
Quality Factor
200@200kHz
Product Length
-
Product Height
5.26mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Inductance
24µH
DC Resistance Max
0.075ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
6A
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042