Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260-183MLDCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2288034RL
Cut Tape2288034
Product RangeMSD1260 Series
Also Known AsMSD1260-183MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$82.790 | NT$82.79 |
| Total Price | NT$82.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$82.790 |
| 10+ | NT$70.500 |
| 50+ | NT$65.000 |
| 100+ | NT$48.510 |
| 200+ | NT$46.410 |
| 500+ | NT$44.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260-183MLDCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2288034RL
Cut Tape2288034
Product RangeMSD1260 Series
Also Known AsMSD1260-183MLB
Technical Datasheet
Product RangeMSD1260 Series
Inductance, Parallel18µH
RMS Current, Parallel1.93A
Saturation Current, Parallel5.3A
DC Resistance Max, Parallel0.0485ohm
Leakage Inductance400nH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MSD1260 Series
RMS Current, Parallel
1.93A
DC Resistance Max, Parallel
0.0485ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
18µH
Saturation Current, Parallel
5.3A
Leakage Inductance
400nH
Product Length
12.3mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032