Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPD4012-333MRBCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2407949RL
Cut Tape2407949
Product RangeLPD4012 Series
Also Known AsLPD4012-333MRB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$49.570 | NT$49.57 |
| Total Price | NT$49.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$49.570 |
| 50+ | NT$43.060 |
| 100+ | NT$38.930 |
| 250+ | NT$34.840 |
| 500+ | NT$32.030 |
| 1000+ | NT$29.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD4012-333MRBCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2407949RL
Cut Tape2407949
Product RangeLPD4012 Series
Also Known AsLPD4012-333MRB
Technical Datasheet
Product RangeLPD4012 Series
Inductance, Parallel33µH
RMS Current, Parallel440mA
Saturation Current, Parallel570mA
DC Resistance Max, Parallel1.83ohm
Leakage Inductance410nH
Turns Ratio1:1
Product Length3.94mm
Product Width3.94mm
Product Height1.1mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD4012 Series
RMS Current, Parallel
440mA
DC Resistance Max, Parallel
1.83ohm
Turns Ratio
1:1
Product Width
3.94mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
33µH
Saturation Current, Parallel
570mA
Leakage Inductance
410nH
Product Length
3.94mm
Product Height
1.1mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for LPD4012-333MRB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064