Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030V-224MRBCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2434716RL
Cut Tape2434716
Product RangeLPD5030V Series
Your Part Number
344 In Stock
Need more?
344 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$80.200 | NT$80.20 |
| Total Price | NT$80.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$80.200 |
| 10+ | NT$71.470 |
| 50+ | NT$70.990 |
| 200+ | NT$70.500 |
| 400+ | NT$59.500 |
| 750+ | NT$58.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030V-224MRBCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2434716RL
Cut Tape2434716
Product RangeLPD5030V Series
Technical Datasheet
Product RangeLPD5030V Series
Inductance, Parallel220µH
RMS Current, Parallel160mA
Saturation Current, Parallel160mA
DC Resistance Max, Parallel2.625ohm
Leakage Inductance541nH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LPD5030V series Miniature Transformer with ferrite core and matte tin over nickel over silver termination. It provides tight coupling, high inductance and excellent current handling. Ideal for use in high density isolated circuit applications. It can be used as flyback transformers, coupled inductors in SEPIC applications and common mode filter chokes.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Halogen-free
Applications
Power Management, Industrial
Technical Specifications
Product Range
LPD5030V Series
RMS Current, Parallel
160mA
DC Resistance Max, Parallel
2.625ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
220µH
Saturation Current, Parallel
160mA
Leakage Inductance
541nH
Product Length
4.8mm
Product Height
2.9mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225