Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoAGP2923-153KLCopy
Manufacturer Standard Lead Time20 weeks
Order Code2343785
Product RangeAGP2923 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$282.990 |
| 3+ | NT$266.220 |
| 5+ | NT$249.450 |
| 10+ | NT$232.670 |
| 20+ | NT$216.980 |
| 50+ | NT$201.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$282.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoAGP2923-153KLCopy
Manufacturer Standard Lead Time20 weeks
Order Code2343785
Product RangeAGP2923 Series
Technical Datasheet
Product RangeAGP2923 Series
Inductance15µH
Inductor ConstructionShielded
RMS Current (Irms)26A
Saturation Current (Isat)20.5A
DC Resistance Max2600µohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AGP2923 series Power Inductor with ferrite core and matte tin over copper over steel mounting pins. It is developed for high-current power supply applications with high saturation current requirements.
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Ideal for a variety of automotive applications
- Designed for high temperature environments up to 140°C ambient
- Four mounting pins for additional stability in high-vibration environments
- Flat wire windings for extremely low DC and AC resistance
- Vertical mounting provides a small footprint
- AEC-200 grade 1 qualified
Technical Specifications
Product Range
AGP2923 Series
Inductor Construction
Shielded
Saturation Current (Isat)
20.5A
Inductance Tolerance
± 10%
Inductance
15µH
RMS Current (Irms)
26A
DC Resistance Max
2600µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037