Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL3520-122MECCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3225388RL
Cut Tape3225388
Product RangeXEL3520 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$66.290 | NT$66.29 |
| Total Price | NT$66.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$66.290 |
| 50+ | NT$52.070 |
| 100+ | NT$38.810 |
| 250+ | NT$37.520 |
| 500+ | NT$35.260 |
| 1000+ | NT$33.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL3520-122MECCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3225388RL
Cut Tape3225388
Product RangeXEL3520 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeXEL3520 Series
Inductor Case / Package-
DC Resistance Max0.04025ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
XEL3520 Series
DC Resistance Max
0.04025ohm
Product Length
3.5mm
Product Height
2mm
RMS Current (Irms)
5.2A
Saturation Current (Isat)
3.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022