Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHERR56M5ACopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3585687RL
Cut Tape3585687
Product RangeIHLE-5050FH-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$104.800 | NT$104.80 |
| Total Price | NT$104.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$104.800 |
| 10+ | NT$94.320 |
| 50+ | NT$88.730 |
| 100+ | NT$82.440 |
| 200+ | NT$76.850 |
| 500+ | NT$74.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHERR56M5ACopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3585687RL
Cut Tape3585687
Product RangeIHLE-5050FH-5A Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeIHLE-5050FH-5A Series
Inductor Case / Package-
DC Resistance Max1330µohm
Inductance Tolerance± 20%
Product Length13.97mm
Product Width13.59mm
Product Height6.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
IHLE-5050FH-5A Series
DC Resistance Max
1330µohm
Product Length
13.97mm
Product Height
6.55mm
RMS Current (Irms)
50A
Saturation Current (Isat)
32A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.59mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006678