Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1707V2-2R2-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3269869RL
Cut Tape3269869
Product RangeHCM1A1707V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$162.650 | NT$162.65 |
| Total Price | NT$162.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$162.650 |
| 5+ | NT$149.390 |
| 10+ | NT$136.130 |
| 25+ | NT$124.170 |
| 50+ | NT$106.710 |
| 200+ | NT$89.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1707V2-2R2-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3269869RL
Cut Tape3269869
Product RangeHCM1A1707V2 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)31A
Product RangeHCM1A1707V2 Series
Inductor Case / Package-
DC Resistance Max2410µohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
HCM1A1707V2 Series
DC Resistance Max
2410µohm
Product Length
17.15mm
Product Height
7mm
RMS Current (Irms)
22A
Saturation Current (Isat)
31A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01