Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-680MPCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4755501RL
Cut Tape4755501
Product RangeSRN5040TA-P Series
Your Part Number
1,495 In Stock
Need more?
1,495 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$18.920 | NT$18.92 |
| Total Price | NT$18.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$18.920 |
| 50+ | NT$11.730 |
| 100+ | NT$10.450 |
| 250+ | NT$10.140 |
| 500+ | NT$8.520 |
| 1500+ | NT$7.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-680MPCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4755501RL
Cut Tape4755501
Product RangeSRN5040TA-P Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)800mA
Inductor ConstructionSemishielded
Saturation Current (Isat)900mA
Product RangeSRN5040TA-P Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max400ohm
Inductance Tolerance± 20%
Product Length4.95mm
Product Width4.95mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Semishielded
Product Range
SRN5040TA-P Series
DC Resistance Max
400ohm
Product Length
4.95mm
Product Height
3.8mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
900mA
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
4.95mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001