Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1054L2R2Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3287878RL
Cut Tape3287878
Product RangeMPXV Series
Also Known AsUPI2X11054V2R2
Your Part Number
751 In Stock
Need more?
751 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$44.960 | NT$44.96 |
| Total Price | NT$44.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$44.960 |
| 10+ | NT$36.870 |
| 50+ | NT$32.190 |
| 100+ | NT$30.240 |
| 500+ | NT$26.420 |
| 1000+ | NT$24.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1054L2R2Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3287878RL
Cut Tape3287878
Product RangeMPXV Series
Also Known AsUPI2X11054V2R2
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)16.5A
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max5410µohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
MPXV Series
DC Resistance Max
5410µohm
Product Length
10.8mm
Product Height
5.4mm
RMS Current (Irms)
18A
Saturation Current (Isat)
16.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MPXV1D1054L2R2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003