Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404063102Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3517029RL
Cut Tape3517029
Product RangeWE-LQS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$42.370 | NT$211.85 |
| Total Price | NT$211.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$42.370 |
| 50+ | NT$39.130 |
| 250+ | NT$36.870 |
| 500+ | NT$32.990 |
| 1000+ | NT$27.000 |
| 2000+ | NT$22.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404063102Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3517029RL
Cut Tape3517029
Product RangeWE-LQS Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)220mA
Inductor ConstructionSemishielded
Saturation Current (Isat)230mA
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max6.44ohm
Inductance Tolerance± 10%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
6.44ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
220mA
Saturation Current (Isat)
230mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000366