Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoISC1210ER4R7KCopy
Manufacturer Standard Lead Time13 weeks
Order Code4337286
Product RangeISC-1210 Series
Your Part Number
1,670 In Stock
Need more?
1,670 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$43.020 |
| 10+ | NT$35.380 |
| 100+ | NT$29.090 |
| 500+ | NT$26.750 |
| 1000+ | NT$24.400 |
| 2000+ | NT$23.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$43.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210ER4R7KCopy
Manufacturer Standard Lead Time13 weeks
Order Code4337286
Product RangeISC-1210 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)220mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeISC-1210 Series
Inductor Case / Package-
DC Resistance Max1.25ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ISC-1210 Series
DC Resistance Max
1.25ohm
Product Length
3.2mm
Product Height
2.21mm
RMS Current (Irms)
220mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.49mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000096