Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443934650047Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel4728850RL
Cut Tape4728850
Product RangeWE-XHMI Series
Your Part Number
800 In Stock
Need more?
800 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$76.960 | NT$76.96 |
| Total Price | NT$76.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$76.960 |
| 10+ | NT$62.090 |
| 50+ | NT$51.420 |
| 200+ | NT$44.960 |
| 400+ | NT$43.830 |
| 800+ | NT$42.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443934650047Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel4728850RL
Cut Tape4728850
Product RangeWE-XHMI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)45A
Inductor ConstructionShielded
Saturation Current (Isat)40.6A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max1500µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height6.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
1500µohm
Product Length
6.6mm
Product Height
6.1mm
RMS Current (Irms)
45A
Saturation Current (Isat)
40.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00207