Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1212VS-111MEDCopy
Manufacturer Standard Lead Time20 weeks
Order Code2343761
Product Range1212VS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | NT$56.740 |
| 1250+ | NT$49.990 |
| 2500+ | NT$48.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
NT$14,185.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1212VS-111MEDCopy
Manufacturer Standard Lead Time20 weeks
Order Code2343761
Product Range1212VS Series
Technical Datasheet
Inductance117nH
RMS Current (Irms)44A
Product Range1212VS Series
Inductance Tolerance± 20%
DC Resistance Max1430µohm
Self Resonant Frequency399MHz
Product Length12mm
Product Width11.5mm
Product Height11.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
117nH
Product Range
1212VS Series
DC Resistance Max
1430µohm
Product Length
12mm
Product Height
11.3mm
RMS Current (Irms)
44A
Inductance Tolerance
± 20%
Self Resonant Frequency
399MHz
Product Width
11.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042