Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS
Manufacturer Part NoPHS21SB10KCopy
Order Code4917262
Product RangePHS21 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | NT$258.940 |
| 50+ | NT$223.200 |
| 250+ | NT$207.130 |
| 500+ | NT$201.830 |
| 1000+ | NT$190.080 |
| 2400+ | NT$179.240 |
Price for:Each
Minimum: 5
Multiple: 5
NT$1,294.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoPHS21SB10KCopy
Order Code4917262
Product RangePHS21 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating500mW
Resistance Tolerance± 20%
Product RangePHS21 Series
Potentiometer MountingPanel Mount
Shaft Diameter8.1mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length-
Temperature Coefficient-
Potentiometer TypeStandard
Resistor TechnologyConductive Plastic
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length27.1mm
Product Width39mm
Product Height9.8mm
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
-
Potentiometer Type
Standard
Potentiometer Terminals
Solder Lug
Product Length
27.1mm
Product Height
9.8mm
Operating Temperature Max
105°C
No. of Turns
1Turns
Power Rating
500mW
Product Range
PHS21 Series
Shaft Diameter
8.1mm
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
39mm
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015