Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoASMD250F-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel1876450RL
Cut Tape1876450
Product RangePolySwitch ASMD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$25.320 | NT$25.32 |
| Total Price | NT$25.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$25.320 |
| 50+ | NT$22.160 |
| 100+ | NT$18.360 |
| 250+ | NT$16.470 |
| 500+ | NT$16.150 |
| 1500+ | NT$16.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoASMD250F-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel1876450RL
Cut Tape1876450
Product RangePolySwitch ASMD Series
Technical Datasheet
PPTC Case Style3425 (8763 Metric)
Voltage Rating16VDC
Holding Current1.97A
Trip Current5A
Time to Trip30s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePolySwitch ASMD Series
Automotive Qualification StandardAEC-Q200
Product Overview
Applications
Automotive
Technical Specifications
PPTC Case Style
3425 (8763 Metric)
Holding Current
1.97A
Time to Trip
30s
Operating Temperature Min
-40°C
Product Range
PolySwitch ASMD Series
Voltage Rating
16VDC
Trip Current
5A
Current Rating Max
40A
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Alternatives for ASMD250F-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001