Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,032.050 |
| 10+ | NT$833.430 |
| 25+ | NT$783.780 |
| 100+ | NT$729.230 |
| 490+ | NT$687.970 |
| 980+ | NT$674.220 |
Product Information
Product Overview
LTM4658IY#PBF is a complete 10A step-down switching mode μModule® regulator. The package includes the switching controller, power MOSFETs, inductor and all support components. Operating over an input voltage range of 2.25V to 5.5V, this device supports an output voltage range of 0.5V to VIN set by external resistors. Its high-efficiency design delivers 10A continuous output current. Only ceramic input and output capacitors are needed. It employs a silent switcher 2 architecture with internal hot loop bypass capacitors to achieve both low EMI and high efficiency at high switching frequencies. It also supports frequency synchronization, multiphase operation, selectable pulse-skipping mode operation, output voltage tracking for supply rail sequencing. It is used in applications such as telecom, datacom, networking system, optical module, industrial equipment, point-of-load regulation.
- Ultralow EMI noise, input voltage range from 2.25V to 5.5V
- Current mode control, fast transient response, external frequency synchronization
- Output soft-start with voltage tracking, selectable pulse-skipping mode
- Power good indicator, die temperature monitoring output
- Overvoltage, overcurrent and overtemperature, protection
- Oscillator frequency is 2MHZ typical at ( TA = 25°C, VIN = 3.3V)
- Input supply current is 5.5A typical at (VOUT = 1.5V, IOUT = 10A)
- Line regulation accuracy is 0.001%/V typ at (FREQ = VIN, VOUT = 1.5V, VIN = 2.25V to 5.5V)
- Output ripple voltage is 100mV typical at (IOUT = 0A, COUT = 100μF + 22μF ×2 ceramic)
- Operating temperature range from -40°C to +125°C, 25-pin BGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
2.25V
-
500mV
5.5V
10A
Adjustable
5.5V
2MHz
Buck (Step Down)
125°C
Lead (04-Feb-2026)
BGA-25, Micro Module
5.5V
1 Output
BGA
25Pins
10A
2.25V
4.62mm
4mm
4mm
LTM4658 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate