Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCPF1412M06T-E/8FWCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Cut Tape4824182
Cut Tape4824182RL
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$422.340 |
| 25+ | NT$380.110 |
| 100+ | NT$357.590 |
| 250+ | NT$332.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$422.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCPF1412M06T-E/8FWCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Cut Tape4824182
Cut Tape4824182RL
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max21.6W
Output Voltage Min600mV
Output Voltage Max1.8V
Output Current Max12A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5VDC
Input Voltage DC Max16VDC
Height1.6mm
Depth5.8mm
Width4.9mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Voltage Min
600mV
Output Current Max
12A
Input Voltage DC Min
4.5VDC
Height
1.6mm
Width
4.9mm
SVHC
No SVHC (04-Feb-2026)
Output Power Max
21.6W
Output Voltage Max
1.8V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16VDC
Depth
5.8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001