Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$313.640 |
Product Information
Product Overview
FIT0601 is a monocrystalline solar panel. This is a high-performance, lightweight, portable monocrystalline silicon solar panel in a PET package, with an integrated voltage regulator output of 5V, with working indicators, USB type-A mother-port output, plug-and-play. It can supply plenty of power in various environments to prevent the system from shutting down, even in rainy days. The energy of solar panel will be particularly efficient when paired with the DFRobot solar power management board. The panel is provided with open holes and copper clasps so that this can be attached directly to the backpack for easy portability and use. It has an ultra-thin, lightweight design weighs.
- Operating voltage is 5V (With voltage regulator module)
- Open-circuit voltage is 7.2V, short circuit current is 1.1A
- Maximum power is 6W, wire length is 1m
- Material: monocrystalline silicon flexible lamination
- Product size is 27.5cm x 16cm x 0.2cm
- Working temperature range from -30 to 70°C
Technical Specifications
-
-
20mm
1A
1.1A
-
6W
275mm
160mm
7.2V
90g
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate