Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$652.290 | NT$652.29 |
| Total Price | NT$652.29 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$652.290 |
| 10+ | NT$538.950 |
| 25+ | NT$506.920 |
| 50+ | NT$487.720 |
| 100+ | NT$468.510 |
| 250+ | NT$455.330 |
Product Information
Product Overview
PN5321A3HN/C106,51 is a near field communication (NFC) controller. The PN532 is a highly integrated transceiver module for contactless communication at 13.56MHz based on the 80C51 microcontroller core. It supports 6 different operating modes ISO/IEC 14443A/MIFARE reader/writer, FeliCa reader/writer, ISO/IEC 14443A/MIFARE Card MIFARE Classic 1K or MIFARE Classic 4K card emulation mode, FeliCa Card emulation, ISO/IEC 18092, ECMA 340 Peer-to-Peer. The PN532 implements a demodulator and decoder for signals from ISO/IEC 14443A/MIFARE compatible cards and transponders. The PN532 handles the complete ISO/IEC 14443A framing and error detection (Parity & CRC). Application includes mobile and portable devices, and consumer applications.
- Highly integrated demodulator and decoder
- Buffered output drivers to connect an antenna with minimum number of external components
- Integrated RF level detector, integrated data mode detector
- Supports ISO/IEC 14443A/MIFARE, supports ISO/IEC 14443B (reader/writer mode only)
- Integrated RF interface for NFCIP-1 up to 424Kbit/s
- Possibility to communicate on the RF interface above 424Kbit/s using external analogue components
- SPI interface, I²C interface, high-speed UART
- Dedicated host interrupts, low power modes
- HVQFN40 package, ambient temperature range from -30 to +85°C
Technical Specifications
6.78MHz
Read, Write
40KB
HVQFN
HVQFN
I2C, SPI, UART
-30°C
3mA
MSL 2 - 1 year
27.12MHz
2.7V
5.5V
500mW
40Pins
FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE
-
85°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate