Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$30.250 | NT$151.25 |
| Total Price | NT$151.25 | ||
| Quantity | Price |
|---|---|
| 5+ | NT$30.250 |
| 50+ | NT$27.650 |
| 250+ | NT$24.850 |
| 1000+ | NT$24.170 |
| 3000+ | NT$22.870 |
Product Information
Product Overview
The BGB 741L7ESD E6327 is a robust low-noise Broadband RF Amplifier MMIC based on Infineon's reliable high volume silicon germanium carbon bipolar technology. Its integrated feedback provides a broadband pre-match to 50Ω at input and output up to 3.5GHz and improves the stability against parasitic oscillations. These measures simplify the design of arbitrary LNA application circuits. The integrated active biasing reduces the external parts count and stabilizes the bias current against temperature- and process-variations. The integrated protection elements make the device robust against electrostatic discharge (ESD) and high RF input power levels. The device is highly flexible because the bias current is adjustable and the device works with a broad supply voltage range.
- High performance amplifier
- High RF input power robustness of 20dBm
- Power-OFF function
- Halogen-free
Applications
Industrial, RF Communications, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
30MHz
19dB
1dB
TSLP-7-1
19dB
1.8V
TSLP-7-1
-55°C
-
No SVHC (25-Jun-2025)
5GHz
1Channels
30MHz
5GHz
-
4V
7Pins
150°C
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate