Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATWINC1500B-MU-TCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3929943RL
Cut Tape3929943
Your Part Number
3,348 In Stock
Need more?
3,348 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$122.940 | NT$122.94 |
| Total Price | NT$122.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$122.940 |
| 25+ | NT$113.270 |
| 100+ | NT$112.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATWINC1500B-MU-TCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3929943RL
Cut Tape3929943
Technical Datasheet
Frequency Min2.412GHz
RF Primary FunctionTransceiver
Frequency Max2.484GHz
Supply Voltage Min2.7V
RF / IF ModulationBPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK
Supply Voltage Max3.6V
Data Rate72.2Mbps
Receiving Current61A
Transmitting Current265mA
IC Case / PackageQFN
No. of Pins40Pins
RF IC Case StyleQFN
Frequency Response RF Min2.412GHz
Frequency Response RF Max2.484GHz
Operating Temperature Min-40°C
Output Power (dBm)17dBm
Operating Temperature Max85°C
Sensitivity dBm-95dBm
Product Range-
RF Transceiver Applications2.4 GHz ISM Band, 802.11 b/g/n, Radio/Baseband/MAC Network Controller
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
2.412GHz
Frequency Max
2.484GHz
RF / IF Modulation
BPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK
Data Rate
72.2Mbps
Transmitting Current
265mA
No. of Pins
40Pins
Frequency Response RF Min
2.412GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
RF Primary Function
Transceiver
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
Receiving Current
61A
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
2.484GHz
Output Power (dBm)
17dBm
Sensitivity dBm
-95dBm
RF Transceiver Applications
2.4 GHz ISM Band, 802.11 b/g/n, Radio/Baseband/MAC Network Controller
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001