Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT86RF212B-ZUCopy
Manufacturer Standard Lead Time15 weeks
Order Code2809930
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$77.510 |
| 25+ | NT$70.410 |
| 100+ | NT$64.340 |
| 490+ | NT$63.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$77.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF212B-ZUCopy
Manufacturer Standard Lead Time15 weeks
Order Code2809930
Technical Datasheet
Frequency Min769MHz
RF Primary FunctionTransceiver
Frequency Max935MHz
Supply Voltage Min1.8V
RF / IF ModulationBPSK, O-QPSK
Data Rate1Mbps
Supply Voltage Max3.6V
IC Case / PackageQFN
Transmitting Current18mA
Receiving Current9.2mA
No. of Pins32Pins
RF IC Case StyleQFN
Frequency Response RF Min769MHz
Frequency Response RF Max935MHz
Output Power (dBm)10dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-110dBm
Product Range-
RF Transceiver ApplicationsEnergy Harvesting, Wireless Sensor Network, 6LoWPAN systems, Industrial Control, Health Care
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
769MHz
Frequency Max
935MHz
RF / IF Modulation
BPSK, O-QPSK
Supply Voltage Max
3.6V
Transmitting Current
18mA
No. of Pins
32Pins
Frequency Response RF Min
769MHz
Output Power (dBm)
10dBm
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Data Rate
1Mbps
IC Case / Package
QFN
Receiving Current
9.2mA
RF IC Case Style
QFN
Frequency Response RF Max
935MHz
Operating Temperature Min
-40°C
Sensitivity dBm
-110dBm
RF Transceiver Applications
Energy Harvesting, Wireless Sensor Network, 6LoWPAN systems, Industrial Control, Health Care
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002098