Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIZ998BDT-T1-GE3
Order Code3462762RL
Your Part Number
Technical Datasheet
2,904 In Stock
Need more?
2904 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | NT$13.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
NT$1,388.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZ998BDT-T1-GE3
Order Code3462762RL
Technical Datasheet
Transistor PolarityN Channel + Schottky
Channel TypeN Channel + Schottky
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id94.6A
Drain Source Voltage Vds P Channel30V
On Resistance Rds(on)0.0018ohm
Continuous Drain Current Id N Channel94.6A
Continuous Drain Current Id P Channel94.6A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel1800µohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel1800µohm
Transistor Case StylePowerPAIR
Gate Source Threshold Voltage Max2.2V
No. of Pins8Pins
Power Dissipation Pd32.9W
Power Dissipation N Channel32.9W
Power Dissipation P Channel32.9W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCLead (07-Nov-2024)
Technical Specifications
Transistor Polarity
N Channel + Schottky
Drain Source Voltage Vds
30V
Continuous Drain Current Id
94.6A
On Resistance Rds(on)
0.0018ohm
Continuous Drain Current Id P Channel
94.6A
Drain Source On State Resistance N Channel
1800µohm
Drain Source On State Resistance P Channel
1800µohm
Gate Source Threshold Voltage Max
2.2V
Power Dissipation Pd
32.9W
Power Dissipation P Channel
32.9W
Product Range
-
Automotive Qualification Standard
-
SVHC
Lead (07-Nov-2024)
Channel Type
N Channel + Schottky
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
94.6A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAIR
No. of Pins
8Pins
Power Dissipation N Channel
32.9W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SIZ998BDT-T1-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001