Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$13,845.110 |
| 5+ | NT$13,568.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,845.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS300R12OE4BOSA1Copy
Manufacturer Standard Lead Time26 weeks
Order Code3703570
Product RangeEconoPACK
Also Known AsFS300R12OE4, SP000690928
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current460A
Collector Emitter Saturation Voltage1.75V
Power Dissipation1.65kW
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Collector Emitter Saturation Voltage
1.75V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoPACK
Continuous Collector Current
460A
Power Dissipation
1.65kW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25

![INFINEON FS300R12OE4BOSA1 IGBT Module, Six Pack [Full Bridge], 460 A, 1.75 V, 1.65 kW, 150 °C, Module](https://tw.element14.com/productimages/standard/en_GB/3703570-40.jpg)