Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMT65R060M2HXUMA1Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4677115RL
Cut Tape4677115
Product RangeCoolSiC Gen 2 Series
Also Known AsIMT65R060M2H, SP006051128
Your Part Number
2,201 In Stock
Need more?
2,201 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$238.310 | NT$238.31 |
| Total Price | NT$238.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$238.310 |
| 10+ | NT$161.030 |
| 100+ | NT$117.060 |
| 500+ | NT$111.240 |
| 1000+ | NT$104.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMT65R060M2HXUMA1Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4677115RL
Cut Tape4677115
Product RangeCoolSiC Gen 2 Series
Also Known AsIMT65R060M2H, SP006051128
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id41.4A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.055ohm
Transistor Case StyleHSOF
No. of Pins8Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5.6V
Power Dissipation208W
Operating Temperature Max175°C
Product RangeCoolSiC Gen 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
41.4A
Drain Source On State Resistance
0.055ohm
No. of Pins
8Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
HSOF
Rds(on) Test Voltage
20V
Power Dissipation
208W
Product Range
CoolSiC Gen 2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001