Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$662.380 |
| 10+ | NT$519.290 |
| 25+ | NT$471.910 |
| 100+ | NT$441.220 |
| 250+ | NT$426.680 |
| 1000+ | NT$416.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$662.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8220TRMZ-EP-R7Copy
Order Code5107468
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage250µV
Slew Rate Typ2V/µs
Gain Bandwidth Product1.5MHz
Supply Voltage Range± 2.25V to ± 18V, 4.5V to 36V
IC Case / PackageMSOP
No. of Pins8Pins
CMRR72dB
Instrumentation Amplifier TypeJFET Input
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2V/µs
Supply Voltage Range
± 2.25V to ± 18V, 4.5V to 36V
No. of Pins
8Pins
Instrumentation Amplifier Type
JFET Input
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Offset Voltage
250µV
Gain Bandwidth Product
1.5MHz
IC Case / Package
MSOP
CMRR
72dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001