Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLINEAR TECHNOLOGY
Manufacturer Part NoLT1058SW#PBFCopy
Order Code1330572
Technical Datasheet
Gain Bandwidth Product5MHz
Slew Rate Typ14V/µs
Supply Voltage Range± 10V to ± 18V
IC Case / PackageSOIC
No. of Pins16Pins
Amplifier TypeHigh Speed
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth5MHz
No. of Amplifiers4 Amplifier
Slew Rate14V/µs
Product Overview
The LT1058SW#PBF is a lowest offset quad JFET input Operational Amplifier in the standard 14-pin configuration. It offers significant accuracy improvement over presently available JFET input quad operational amplifiers. The LT1058 can replace four single precision JFET input op amps, while saving board space, power dissipation.
- 1.3μs to 0.02% Fast settling time
- 7μV/°C Maximum 2μV/°C VOS drift
- 50pA bias current at 70°C
Applications
Sensing & Instrumentation, Signal Processing
Technical Specifications
Gain Bandwidth Product
5MHz
Supply Voltage Range
± 10V to ± 18V
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
5MHz
Slew Rate
14V/µs
Slew Rate Typ
14V/µs
IC Case / Package
SOIC
Amplifier Type
High Speed
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638