列印頁面
无库存
產品訊息
製造商產品編號LT1058SW#PBF复制
訂購代碼1330572
技術資料表
Gain Bandwidth Product5MHz
Slew Rate Typ14V/µs
Supply Voltage Range± 10V to ± 18V
IC Case / PackageSOIC
No. of Pins16Pins
Amplifier TypeHigh Speed
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth5MHz
No. of Amplifiers4 Amplifier
Slew Rate14V/µs
產品總覽
The LT1058SW#PBF is a lowest offset quad JFET input Operational Amplifier in the standard 14-pin configuration. It offers significant accuracy improvement over presently available JFET input quad operational amplifiers. The LT1058 can replace four single precision JFET input op amps, while saving board space, power dissipation.
- 1.3μs to 0.02% Fast settling time
- 7μV/°C Maximum 2μV/°C VOS drift
- 50pA bias current at 70°C
應用
Sensing & Instrumentation, Signal Processing
技術規格
Gain Bandwidth Product
5MHz
Supply Voltage Range
± 10V to ± 18V
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
5MHz
Slew Rate
14V/µs
Slew Rate Typ
14V/µs
IC Case / Package
SOIC
Amplifier Type
High Speed
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (15-Jan-2018)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000638