Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11311GTJ+Copy
Manufacturer Standard Lead Time15 weeks
Order Code2563372
Product Range12 Channel 12-Bit SAR ADCs
Your Part Number
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$447.010 |
| 10+ | NT$351.380 |
| 60+ | NT$309.720 |
| 120+ | NT$298.460 |
| 300+ | NT$286.560 |
| 540+ | NT$280.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$447.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11311GTJ+Copy
Manufacturer Standard Lead Time15 weeks
Order Code2563372
Product Range12 Channel 12-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution12bit
Sampling Rate400kSPS
No. of Channels12Channels
Input Channel TypeDifferential, Pseudo Differential, Single Ended
Supply Voltage TypeSingle
InterfacesI2C
Supply Voltage Min5.25V
Supply Voltage Max4.75V
ADC / DAC Case StyleTQFN
IC Case / PackageTQFN-EP
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range12 Channel 12-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADC Architecture
SAR
Sampling Rate
400kSPS
Input Channel Type
Differential, Pseudo Differential, Single Ended
Interfaces
I2C
Supply Voltage Max
4.75V
IC Case / Package
TQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Resolution
12bit
No. of Channels
12Channels
Supply Voltage Type
Single
Supply Voltage Min
5.25V
ADC / DAC Case Style
TQFN
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
12 Channel 12-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025