Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFM28V202A-TGCopy
Manufacturer Standard Lead Time28 weeks
Order Code2767971
Also Known AsSP005660377, FM28V202A-TG
Your Part Number
223 In Stock
Need more?
223 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,290.980 |
| 5+ | NT$1,246.570 |
| 10+ | NT$1,202.160 |
| 25+ | NT$1,167.720 |
| 50+ | NT$1,112.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,290.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFM28V202A-TGCopy
Manufacturer Standard Lead Time28 weeks
Order Code2767971
Also Known AsSP005660377, FM28V202A-TG
Technical Datasheet
Memory Density2Mbit
Memory Configuration128K x 16bit
InterfacesParallel
Clock Frequency Max33MHz
Supply Voltage Min2V
Supply Voltage Max3.6V
IC Case / PackageTSOP-II
No. of Pins44Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
2Mbit
Interfaces
Parallel
Supply Voltage Min
2V
IC Case / Package
TSOP-II
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Configuration
128K x 16bit
Clock Frequency Max
33MHz
Supply Voltage Max
3.6V
No. of Pins
44Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004