Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC908AS60ACFNECopy
Order Code1148418
Product RangeHC08 Family HC08AS Series Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC908AS60ACFNECopy
Order Code1148418
Product RangeHC08 Family HC08AS Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08AS Series Microcontrollers
Device CoreHC08
Operating Frequency Max8.4MHz
Program Memory Size60KB
No. of Pins52Pins
IC Case / PackageLCC
No. of I/O's42I/O's
InterfacesCAN, SCI, SPI
RAM Memory Size2KB
ADC Channels15Channels
ADC Resolution8Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08AS
Qualification-
Technical Specifications
Product Range
HC08 Family HC08AS Series Microcontrollers
Operating Frequency Max
8.4MHz
No. of Pins
52Pins
No. of I/O's
42I/O's
RAM Memory Size
2KB
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
HC08
Qualification
-
Device Core
HC08
Program Memory Size
60KB
IC Case / Package
LCC
Interfaces
CAN, SCI, SPI
ADC Channels
15Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08AS
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002964