Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$150.000 |
| 25+ | NT$148.390 |
Product Information
Product Overview
PIC16LF87-I/SS is an 8bit 10MHz 7KB flash PIC® microcontroller with nanoWatt technology. It belongs to mid-range family of the PIC® devices. Peripheral features such as capture, compare, PWM (CCP) module, 10-bit, 7-ch ADC, SSP with SPI, addressable universal synchronous asynchronous receiver transmitter, dual analogue comparator module with programmable on-chip voltage reference, programmable input multiplexing from device inputs and internal voltage reference, comparator outputs are externally accessible. There are two memory blocks in device: program and data. Each block has its own bus, so access to each block can occur during the same oscillator cycle. Data memory can be further broken down into the general purpose RAM and the SFRs. It has a 13bit program counter capable of addressing an 8K x 14 program memory space. For the PIC16F87 the first 4K x 14 (0000h0FFFh) is physically implemented. Accessing a location above the physically implemented address will cause a wraparound.
- 100,000 erase/write cycles enhanced flash program memory typical
- 1,000,000 typical erase/write cycles EEPROM memory typical
- EEPROM data retention: <gt/> 40 years
- In-Circuit Serial Programming™ (ICSP™) via two pins
- Processor read/write access to program memory
- Low-voltage programming
- In-circuit debugging via two pins
- Extended Watchdog Timer (WDT): programmable period from 1ms to 268s
- Wide operating voltage range from 2V to 5.5V
- 14 lead SSOP package, operating temperature range from -40°C to +85°C
Technical Specifications
PIC16 Family PIC16LF8x Series Microcontrollers
20MHz
20Pins
16I/O's
368Byte
-
5.5V
85°C
PIC16
-
No SVHC (04-Feb-2026)
PIC16
7KB
SSOP
AUSART, I2C, SPI
-
2V
-40°C
Surface Mount
PIC16LF8x
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC16LF87-I/SS
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate