Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC865M201JHI33/0ECopy
Manufacturer Standard Lead Time30 weeks
Order Code4205400
Product RangeLPC Family LPC86x Series Microcontrollers
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$87.980 |
| 10+ | NT$65.430 |
| 50+ | NT$56.430 |
| 100+ | NT$53.650 |
| 250+ | NT$52.580 |
| 500+ | NT$51.500 |
| 1000+ | NT$50.440 |
| 2500+ | NT$49.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$87.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC865M201JHI33/0ECopy
Manufacturer Standard Lead Time30 weeks
Order Code4205400
Product RangeLPC Family LPC86x Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC86x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max60MHz
Program Memory Size64KB
No. of Pins32Pins
IC Case / PackageHVQFN
No. of I/O's29I/O's
InterfacesI2C, I3C, SPI, UART, USART
RAM Memory Size8KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC86x
Qualification-
Product Overview
LPC865M201JHI33/0E is a 32bit Arm® Cortex®-M0+ microcontroller. It is supported by the MCUXpresso ecosystem, which includes an SDK, a choice of IDEs, and secure provisioning and configuration tools to enable rapid development. Typical applications include sensor gateways, simple motor control, industrial, portables and wearables, gaming controllers, lighting, 8/16-bit applications, motor control, consumer, fire and security applications, and climate control.
- Arm Cortex-M0+ built-in nested vectored interrupt controller (NVIC)
- System tick timer, AHB multilayer matrix
- Serial wire debug (SWD) with four break points and two watchpoints
- Unique device serial number for identification
- Single power supply (1.8V to 3.6V)
- 60MHz CPU frequency
- 64kB flash, 8kB SRAM
- HVQFN32 package
- Operating temperature range from -40°C to +105°C
Technical Specifications
Product Range
LPC Family LPC86x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
HVQFN
Interfaces
I2C, I3C, SPI, UART, USART
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC86x
Device Core
ARM Cortex-M0+
Operating Frequency Max
60MHz
No. of Pins
32Pins
No. of I/O's
29I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003