Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR9A07G066M04GBG#AC0Copy
Manufacturer Standard Lead Time28 weeks
Order Code4690411
Product RangeRZ Family RZ/A Series, RZ/A3M Group Microprocessors
Your Part Number
75 In Stock
Need more?
75 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$706.210 |
| 10+ | NT$568.140 |
| 25+ | NT$520.940 |
| 50+ | NT$519.640 |
| 100+ | NT$509.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$706.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR9A07G066M04GBG#AC0Copy
Manufacturer Standard Lead Time28 weeks
Order Code4690411
Product RangeRZ Family RZ/A Series, RZ/A3M Group Microprocessors
Technical Datasheet
Product RangeRZ Family RZ/A Series, RZ/A3M Group Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageLFBGA
No. of Pins244Pins
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Operating Frequency Max1GHz
No. of I/O's70I/O's
Data Bus Width16 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesRZ/A Series
MPU FamilyRZ
SVHCNo SVHC (25-Jun-2025)
Product Overview
R9A07G066M04GBG#AC0 is a RZ family RZ/A series microprocessor.
- Arm® Cortex®-A55, single-core CPU
- Maximum CPU operating frequency: 1GHz
- Support booting from serial NAND / serial NOR flash
- Selectable MIPI DSI × 1 channel or Digital parallel output × 1 channel
- On-chip RAM: 128Kbytes (ECC)
- 2.97V to 3.63V supply voltage
- 16bit data bus width
- 244-pin LFBGA package
- Ambient temperature range from -40°C to +85°C
Technical Specifications
Product Range
RZ Family RZ/A Series, RZ/A3M Group Microprocessors
Program Memory Size
-
No. of Pins
244Pins
Supply Voltage Max
3.63V
Interfaces
MIPI DSI, UART, USB 2.0, I2C, SCI, QSPI, SPI, SCI, SDHI
Data Bus Width
16 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
RZ
No. of CPU Cores
1Cores
IC Case / Package
LFBGA
Supply Voltage Min
2.97V
Operating Frequency Max
1GHz
No. of I/O's
70I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
RZ/A Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:North Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:North Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001