Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB9083FTG(EL)Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4146224RL
Cut Tape4146224
Your Part Number
2,700 In Stock
Need more?
2,700 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$260.940 | NT$260.94 |
| Total Price | NT$260.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$260.940 |
| 10+ | NT$202.100 |
| 25+ | NT$187.230 |
| 50+ | NT$179.150 |
| 100+ | NT$171.060 |
| 250+ | NT$162.650 |
| 500+ | NT$161.200 |
| 1000+ | NT$159.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB9083FTG(EL)Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4146224RL
Cut Tape4146224
Technical Datasheet
IC TypeMotor Gate Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current-
Output Voltage-
IC Case / PackageWFPVQFN
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Driver Case StyleWFPVQFN
Product Overview
TB9083FTG(EL) is an automotive GATE-driver IC for a brushless motor in-vehicle application. It features a built-in safety relay pre-driver in addition to the three-phase pre-driver. It also has a charge pump, a motor current detector circuit, oscillator circuits, and an SPI communication circuit. It has multiple error detection features. Trigger threshold, response action, and other settings are modified via the SPI. This also equipped with ABIST/LBIST for testing and evaluation of the error detection functions. Application includes use mainly on EPS, powered brakes, and pumps.
- Three-phase pre-driver PWM control up to 20KHz
- Fail-safe relay pre-driver, built-in charge pump circuit
- Built-in current detector circuit
- Built-in ABIST / LBIST, AEC-Q100 and AEC-Q006 qualified
- Operating voltage range from 4.5 to 28VB, 3.0 to 5.5VCC
- Functional safety, developed in accordance with ISO 26262 2nd Ed
- Safety manual and safety evaluation report redundancy and built-in ABIST/LBIST
- SPI interface with CRC check
- 48-pins, P-VQFN48-0707-0.50-005 package, surface mounting
- Operating temperature range from -40°C to 150°C
Technical Specifications
IC Type
Motor Gate Driver
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Motor Type
Three Phase Brushless DC
Output Current
-
IC Case / Package
WFPVQFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
To Be Advised
Driver Case Style
WFPVQFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001