Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRS2890DSTRPBFCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3267621RL
Cut Tape3267621
Also Known AsIRS2890DSTRPBF, SP001592212
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$54.340 | NT$54.34 |
| Total Price | NT$54.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$54.340 |
| 10+ | NT$36.550 |
| 50+ | NT$34.520 |
| 100+ | NT$32.480 |
| 250+ | NT$30.600 |
| 500+ | NT$29.470 |
| 1000+ | NT$29.280 |
| 2500+ | NT$28.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2890DSTRPBFCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3267621RL
Cut Tape3267621
Also Known AsIRS2890DSTRPBF, SP001592212
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins14Pins
IC Case / PackageNSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current220mA
Sink Current480mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay500ns
Output Delay500ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
14Pins
IC Mounting
Surface Mount
Source Current
220mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
500ns
Product Range
-
MSL
MSL 2 - 1 year
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
NSOIC
Input Type
Non-Inverting
Sink Current
480mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
500ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001149