Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1203D100R2GCopy
Order Code
Re-Reel1652434RL
Cut Tape1652434
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1203D100R2GCopy
Order Code
Re-Reel1652434RL
Cut Tape1652434
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min4.9V
Supply Voltage Max14V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ103kHz
Switching Frequency Min90kHz
Switching Frequency Max115kHz
Duty Cycle Min0%
Duty Cycle Max87%
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (16-Jan-2020)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency100kHz
Input Voltage-
Output Current250mA
Output Voltage-
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
14V
No. of Pins
8Pins
Switching Frequency Typ
103kHz
Switching Frequency Max
115kHz
Duty Cycle Max
87%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Frequency
100kHz
Output Current
250mA
No. of Channels
1Channels
Supply Voltage Min
4.9V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
90kHz
Duty Cycle Min
0%
Topology
Flyback
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Controller IC Case Style
SOIC
Input Voltage
-
Output Voltage
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000205