Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$4,668.320 |
| 10+ | NT$4,179.580 |
| 25+ | NT$4,138.260 |
| 100+ | NT$4,137.000 |
Product Information
Product Overview
HMC891ALP5E is a monolithic microwave integrated circuit (MMIC) band-pass filter that features a user-selectable pass band frequency. The 3dB filter bandwidth is approximately 9% and the 20dB filter bandwidth is approximately 23%. The centre frequency (fCENTER) can be varied between 1.95GHz and 3.4GHz by applying an analogue tune voltage between 0V and 14V. This tuneable filter can be used as a smaller alternative to physically large switched filter banks and cavity tuned filters. It has excellent microphonics due to the monolithic design, and provides a dynamically adjustable solution in advanced communications applications. It is used in application such as testing and measurement equipment, military radar and electronic warfare/electronic counter measure (ECM), satellite communication and space, industrial and medical equipment etc.
- Amplitude settling time is 200ns typical at (TA = 25°C)
- Single-chip replacement for mechanically tuned designs
- Drift rate is 0.6MHz/°C typical at (TA = 25°C)
- Phase sensitivity is 3.6Rad/V typical at (TA = 25°C)
- Operating voltage range is 0V to 14V
- Operating temperature is -40°C to +85°C
- Package style is 32-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.95GHz
-
-
32Pins
85°C
MSL 3 - 168 hours
3.4GHz
-
LFCSP-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate