Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
1,112 more incoming. You can reserve stock now
78 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$237.090 |
| 10+ | NT$206.360 |
| 25+ | NT$195.800 |
| 50+ | NT$188.430 |
| 100+ | NT$181.060 |
| 250+ | NT$172.090 |
| 500+ | NT$164.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$237.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1261IMLTRT
Order Code3272417
Technical Datasheet
Frequency Min150MHz
RF Primary FunctionTransceiver
Frequency Max960MHz
RF / IF ModulationFSK, GFSK
Supply Voltage Min1.8V
Supply Voltage Max3.7V
Data Rate300Kbps
No. of Pins24Pins
RF IC Case StyleQFN
Transmitting Current60mA
Operating Temperature Min-40°C
Output Power (dBm)15dBm
Operating Temperature Max85°C
Sensitivity dBm-148dBm
Product Range-
Technical Specifications
Frequency Min
150MHz
Frequency Max
960MHz
Supply Voltage Min
1.8V
Data Rate
300Kbps
RF IC Case Style
QFN
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
RF Primary Function
Transceiver
RF / IF Modulation
FSK, GFSK
Supply Voltage Max
3.7V
No. of Pins
24Pins
Transmitting Current
60mA
Output Power (dBm)
15dBm
Sensitivity dBm
-148dBm
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000266