Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$419.810 |
| 10+ | NT$341.030 |
| 25+ | NT$325.280 |
| 50+ | NT$303.780 |
| 100+ | NT$282.280 |
| 250+ | NT$269.810 |
| 500+ | NT$215.330 |
Product Information
Product Overview
The TLE6368G2 is a Multi Voltage Power Supply System especially designed for automotive applications using a standard 12V/24V battery as well as the new 42V powernet. The device is intended to supply 32 bit micro-controller systems which require different supply voltage rails such as 5V, 3.3V and 2.6V. The regulators for external sensors are also provided. The TLE6368-G2 cascades a Buck converter block with a linear regulator and tracker block on a single chip to achieve lowest power dissipation thus being able to power the application even at very high ambient temperatures. The step-down converter delivers a pre-regulated voltage of 5.5V with a minimum current capability of 1.5A.
- High efficiency regulator system
- Stand-by mode with low current consumption
- Suitable for standard 12V/24V and 42V PowerNets
- Step down converter as pre-regulator 5.5V/1.5A
- Step down slope control for lowest EME
- Switching loss minimization
- Six independent voltage trackers (followers) 5V/17mA each
- Stand-by regulator with 1mA current capability
- Three independent undervoltage detection circuits for each linear post-regulator
- Power on reset functionality
- Tracker control and diagnosis by SPI
- All outputs protected against short-circuit
Applications
Power Management, Automotive
Technical Specifications
Multi-Voltage Processor Power Supply
60V
36Pins
150°C
-
No SVHC (21-Jan-2025)
5.5V
SOIC
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate