register your interest here
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$47.880 | NT$47.88 |
| Total Price | NT$47.88 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$47.880 |
| 10+ | NT$42.950 |
| 50+ | NT$41.100 |
| 100+ | NT$39.420 |
| 250+ | NT$38.640 |
| 500+ | NT$37.850 |
| 1000+ | NT$37.060 |
| 2500+ | NT$36.270 |
Product Information
Product Overview
MCS1826GQTE-50-P is a linear hall-effect current sensor IC for AC or DC current sensing. The Hall array is differential to cancel out homogeneous or gradient stray magnetic fields. The primary conductor’s low resistance (0.6mohm) allows large currents to flow within close proximity to the integrated circuit that contains high-accuracy Hall sensors. This current generates a magnetic field, which is sensed at two different points by the integrated Hall transducers. The magnetic field difference between these two points is then converted into a voltage that is proportional to the applied current. A spinning current technique is used for a low, stable offset. The MCS1826 integrates fast over-current detection (OCD), which makes it simple to monitor the system for OC events. Applications include motor controls, audio driver current controls, load detection and management, switch-mode power supplies, and over-current fault protection.
- Immune to all external gradient magnetic fields by differential sensing
- Output voltage (VOUT) proportional to AC or DC currents
- Ratiometric VOUT from VCC supply, factory-trimmed for accuracy, no magnetic hysteresis
- Supply voltage (VCC): 3V to 5.5V
- Rated current range: ±50A
- 8 x VCC (mV/A) typical sensitivity
- OCD threshold: ±50A
- Offset voltage: ±15.5mV at IP = 0A, TJ = -40°C to +125°C
- TQFN-12 package
- Operating temperature (TJ): -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Hall Effect, Linear
-
TQFN
3V
± 50A
Analogue
-40°C
-
No SVHC (21-Jan-2025)
-
AC / DC
12Pins
5.5V
100VDC
Surface Mount
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate