Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59885C0120A070Copy
Manufacturer Standard Lead Time28 weeks
Order Code2769025
Product RangeB59885 Series
Your Part Number
228 In Stock
Need more?
228 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$64.340 |
| 10+ | NT$59.350 |
| 50+ | NT$49.390 |
| 100+ | NT$45.940 |
| 200+ | NT$41.940 |
| 500+ | NT$37.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$64.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59885C0120A070Copy
Manufacturer Standard Lead Time28 weeks
Order Code2769025
Product RangeB59885 Series
Technical Datasheet
Resistance (25°C)1.2kohm
Thermistor MountingThrough Hole
Product RangeB59885 Series
Operating Voltage Max550V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max15mA
SVHCLead (25-Jun-2025)
Trip Current30mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter6.5mm
Qualification-
Technical Specifications
Resistance (25°C)
1.2kohm
Product Range
B59885 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
Lead (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
6.5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
550V
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
15mA
Trip Current
30mA
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072