Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKCG0601
Order Code1502721
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKCG0601
Order Code1502721
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min1V
Resonant Frequency3kHz
Current Rating80mA
Sound Pressure Level (SPL)77dB
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range1V to 1.7V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1V
Current Rating
80mA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
1V to 1.7V
Operating Temperature Max
60°C
Tones
-
Resonant Frequency
3kHz
Sound Pressure Level (SPL)
77dB
Capacitance
-
Lead Wire
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006