Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$666.970 |
Product Information
Product Overview
CAM-6G3-073CLR is a promodule featuring VD56G3 sensor, 73 degree DFOV lens, clear filter. The CAM-56G3 promodules are a full range of sample camera modules made for a seamless evaluation and integration of the VD56G3 1.5-megapixel monochrome image sensor. These ready-to-use vision extensions integrate VD56G3 image sensor, lens holder, lens, and plug-and-play flex connection in a tiny format down to 6.5mm square. The CAM-56G3 line leverages the complete toolbox of on-chip features of the VD56G3 image sensor embedded, such as binning, autoexposure, or context management. Multiple GPIOs enable users to synchronize the modules with triggers and illumination. Featuring MIPI CSI-2 output, the promodules are perfectly suited for embedded low-power setups.
- Including VD56G3 image sensor, lens holder, lens, and plug-and-play flex connection
- Lens focused, glued, and tested in cleanroom environment using specialized equipment
- Small footprint down to 6.5mm square
- General purpose lens enabling various system setups (73° DFOV)
- Plug-and-play connector to change promodules at any time: FPC-to-board 30-pin connector
- Same connector for all ST promodules
- On computer with a USB output using EVK main H/W tool and evaluation GUI free S/W
- On embedded processing platforms with MIPI CSI-2 O/P using P-board H/W tool and free Linux S/W tools
Technical Specifications
STMicroelectronics
-
VD56G3
Computers, Embedded Processing Boards
-
-
Promodule VD56G3 w/73° FoV Lens
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate