Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoABX00101Copy
Manufacturer Standard Lead Time6 weeks
Order Code4732654
Your Part Number
51 In Stock
Need more?
24 Delivery in 1-2 Business Days(SG stock)
27 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$442.780 |
Price for:Each
Minimum: 1
Multiple: 1
NT$442.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00101Copy
Manufacturer Standard Lead Time6 weeks
Order Code4732654
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLSM6DSOXTR
For Use WithArduino UNO R4 WiFi Boards, Arduino Nano Boards
SVHCNo SVHC (25-Jun-2025)
Product Overview
ABX00101 is an Arduino® Modulino® movement board. It features the LSM6DSOXTR sensor, measures acceleration and rotation providing comprehensive data for motion detection applications. It’s ideal for projects involving gesture recognition, pedometers, and vibration monitoring.
- Incorporates the LSM6DSOXTR sensor to measure acceleration and rotation
- communicate via I2C (Qwiic connector) or SPI (optional)
- Powered by 3.3V from the Qwiic/I2C bus; supports 1.71V–3.6V sensor supply range
- Designed with an 1×10 header for advanced signals and a cuttable jumper to isolate VDDIO if needed
- Ideal for motion-detection and wearable applications (gesture recognition, pedometers, vibration)
- Sensor supply range: 1.71V to 3.6V and nominal operating voltage: 3.3V via Qwiic
- Operating temperature range from -40°C to +85°C
- Typical current consumption: accelerometer: 170µA and gyroscope: 0.55mA
- Range (Gyro) ±125dps to ±2000dps
- Resolution Accel: 0.061mg/LSB to 0.488mg/LSB; Gyro: 4.375mdps/LSB to 70mdps/LSB
Contents
Modulino® movement board, I2C Qwiic cable.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Architecture
-
Silicon Core Number
LSM6DSOXTR
For Use With
Arduino UNO R4 WiFi Boards, Arduino Nano Boards
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Modulino Movement Board LSM6DSOXTR, I2C Qwiic Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006