Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RL6276DCopy
Manufacturer Standard Lead Time27 weeks
Order Code4236061
Product RangeG5RL Series
Your Part Number
99 In Stock
Need more?
99 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$279.480 |
| 5+ | NT$271.700 |
| 10+ | NT$263.700 |
| 20+ | NT$260.680 |
| 50+ | NT$251.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$279.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RL6276DCopy
Manufacturer Standard Lead Time27 weeks
Order Code4236061
Product RangeG5RL Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current16A
Product RangeG5RL Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC25V
Contact MaterialSilver Alloy, Cadmium Free
Coil Resistance33.3ohm
SVHCTo Be Advised
Product Overview
G5RL6276D is a G5RL-K series small-size and low-back high performance latching PCB power relay. It has 16A high inrush switching current. It is used in applications such as housing equipment, building automation, UPS, FA equipment, electric power meter, illumination control, smart home.
- Double-winding latching relay function
- 1-pole, SPDT (1c) contact form
- High-capacity classification
- 5VDC coil voltage, 16A contact current
- Through hole relay mounting, silver alloy, cadmium free coil material
- 33.3 ohm coil resistance
- Latching dual coil type
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
25V
Coil Resistance
33.3ohm
Coil Voltage
5VDC
Product Range
G5RL Series
Coil Type
Latching Dual Coil
Relay Terminals
PC Pin
Contact Material
Silver Alloy, Cadmium Free
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10