Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD03131Copy
Manufacturer Standard Lead Time22 weeks
Order Code3403935
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,729.120 |
| 3+ | NT$4,137.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,729.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03131Copy
Manufacturer Standard Lead Time22 weeks
Order Code3403935
Insulation Tester TypeMultifunction
Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
Insulation Testing Resistance10kohm to 10Gohm
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height65mm
External Width180mm
External Depth140mm
Weight900g
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This digital insulation tester can perform a variety of insulation tests as well as featuring several multimeter functions to aid your testing requirements.
- Auto calculate PI and DAR
- Store/ load and compare function
- Auto discharge for capacitive load
- Timer and lock functions for insulation test
- Performs AC/ DC voltage and continuity tests
- Low battery indication
- Safety rating: CAT III 1000V and CAT IV 600V
- Power: 6x AA batteries (not supplied)
Applications
Test & Measurement, Electronics Service, Commercial, Industrial Maintenance
Contents
Contents: Insulation tester, test leads, carry case, and manual
Technical Specifications
Insulation Tester Type
Multifunction
Insulation Testing Resistance
10kohm to 10Gohm
Operating Temperature Max
40°C
External Width
180mm
Weight
900g
SVHC
No SVHC (04-Feb-2026)
Insulation Testing Voltage
50V, 100V, 250V, 500V, 1kV
Operating Temperature Min
0°C
External Height
65mm
External Depth
140mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.04