Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780863
Order Code2851224
Product RangeMulticomp Pro Temperature & Humidity Meters
Your Part Number
Technical Datasheet
70 In Stock
Need more?
5 Delivery in 1-2 Business Days(SG stock)
65 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,959.110 |
| 10+ | NT$1,695.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,959.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780863
Order Code2851224
Product RangeMulticomp Pro Temperature & Humidity Meters
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy3.5%
Resolution (°C)0.1°C
External Height6mm
External Width54mm
External Depth204mm
Product RangeMulticomp Pro Temperature & Humidity Meters
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro MP780863 meter measures temperature and humidity with low power consumption and high precision. These meters can be used in factories, laboratories, research institutes, food, health, environmental protection, and other fields.
- Mini temperature and humidity meter with Bluetooth
- Dual digital LCD display
- Digital sensor type
- Data hold and max/min functions
- Backlight display
- Low battery indicated
- Auto power off and disable auto power off
- 12-month limited warranty *view Terms & Conditions for details
- Dimensions (HxWxD): 185x55x38mm
- Weight: 139g
Applications
Test & Measurement, Laboratory, Research & Development
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
54mm
Product Range
Multicomp Pro Temperature & Humidity Meters
Accuracy
3.5%
External Height
6mm
External Depth
204mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29